345-074-523-503

Heilind Number:EDA345-074-523-503
Manufacturer:EDAC
Manufacturer Number:345-074-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-503

Detailed Description

Enhance your PCB connectivity with this robust Board to Board Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows and 74 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide secure and efficient power transmission, while the 3A amperage rating guarantees safe operation. Designed for straight mount orientation and featuring a .1 inch pitch and .2 inch row spacing, this connector is ideal for high-density board-to-board connections. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.