345-074-523-504

Heilind Number:EDA345-074-523-504
Manufacturer:EDAC
Manufacturer Number:345-074-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 74 positions in a double-row layout, ensuring seamless data transfer. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and efficient signal transmission. Operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your circuit board setup with this essential connector for seamless and secure connectivity.