345-074-523-507

Heilind Number:EDA345-074-523-507
Manufacturer:EDAC
Manufacturer Number:345-074-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-507

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of style to your circuitry while delivering reliable functionality. With a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures safe and secure connections. The two rows of copper alloy contacts, spaced at 0.1 inches with 74 positions in total, offer efficient signal transmission. Suitable for straight mounting orientation, it provides easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.