345-074-523-512

Heilind Number:EDA345-074-523-512
Manufacturer:EDAC
Manufacturer Number:345-074-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-512

Detailed Description

Upgrade your PCB connections with our dual-row Board To Board PCB Connector, featuring 74 positions for seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient assembly. Its straight mount orientation allows for easy installation, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for high-performance electronic systems. Elevate your connectivity solutions with this essential component.