345-074-523-578

Heilind Number:EDA345-074-523-578
Manufacturer:EDAC
Manufacturer Number:345-074-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-578

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Connector, a vital component in linking electronic devices with precision and reliability. This connector features 74 positions across two rows, ensuring seamless data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting quality and stability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this Straight-mount Card Edge Connector to optimize your electronic systems' performance.