345-074-523-588

Heilind Number:EDA345-074-523-588
Manufacturer:EDAC
Manufacturer Number:345-074-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, it offers reliable operation in a wide temperature range from -40 to 105 °C. With two rows and 74 positions, this connector ensures efficient and secure transmission of data and power. The copper alloy contact material and .1-inch pitch guarantee excellent conductivity, while the straight mount orientation simplifies installation. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.