345-074-523-802

Heilind Number:EDA345-074-523-802
Manufacturer:EDAC
Manufacturer Number:345-074-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant Green color, it not only stands out visually but also offers reliable functionality with an amperage of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance in various environments. With two rows and a pitch of .1 inch, it provides efficient connectivity for up to 74 positions. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.