345-074-523-803

Heilind Number:EDA345-074-523-803
Manufacturer:EDAC
Manufacturer Number:345-074-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-803

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures efficient conductivity. Boasting two rows and 74 positions, it allows for seamless multiple connections. The straight mount orientation and operating temperature range of -40 to 105°C enhance flexibility in installation. Trust in this connector for high-quality, secure connections in your PCB projects.