345-074-523-804

Heilind Number:EDA345-074-523-804
Manufacturer:EDAC
Manufacturer Number:345-074-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-804

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, ideal for seamless integration within electronic devices. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures both reliability and visual appeal. With a straight mount orientation, it facilitates convenient installation onto PCBs. The contact material, a robust Copper Alloy, guarantees stable and efficient data transfer. Boasting 74 positions across 2 rows, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch ensure precision in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of environments. Dive into the world of seamless connectivity with this essential component.