345-074-523-812

Heilind Number:EDA345-074-523-812
Manufacturer:EDAC
Manufacturer Number:345-074-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in every application. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, they offer secure and efficient data transmission. Boasting 74 positions, they accommodate complex circuitry with ease. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your PCB connections with these connectors, essential for advanced electronic systems.