345-074-523-878

Heilind Number:EDA345-074-523-878
Manufacturer:EDAC
Manufacturer Number:345-074-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of copper alloy contacts, it offers a total of 74 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy insertion and removal, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this durable and efficient connector.