345-074-524-207

Heilind Number:EDA345-074-524-207
Manufacturer:EDAC
Manufacturer Number:345-074-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-524-207

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in diverse environments. With two rows of Copper Alloy contacts, it offers a total of 74 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.