345-074-524-502

Heilind Number:EDA345-074-524-502
Manufacturer:EDAC
Manufacturer Number:345-074-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-524-502

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Board To Board PCB Connector. Designed for seamless integration, this high-performance component features 74 positions for optimal versatility. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring stability and durability. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this essential component for seamless and reliable performance.