345-074-524-512

Heilind Number:EDA345-074-524-512
Manufacturer:EDAC
Manufacturer Number:345-074-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-524-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a compact pitch of .1 inches and two rows for optimal connectivity, it offers 74 positions for versatile usage. The contact material is made of Copper Alloy, providing excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.