345-074-524-588

Heilind Number:EDA345-074-524-588
Manufacturer:EDAC
Manufacturer Number:345-074-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-524-588

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal signal transmission, this connector features two rows with a total of 74 positions, offering ample connectivity options for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing low resistance and excellent conductivity. With a pitch of .1 in and row spacing of .2 in, this connector allows for efficient and seamless PCB assembly. Whether for industrial or commercial applications, its straight mount orientation and efficient amperage rating of 3 A make it a versatile and essential component for your connectivity needs. Trust in our connector to deliver consistent and high-quality performance, ensuring the seamless operation of your electronic devices. Upgrade your PCB connections today with this advanced Board To Board PCB Connector.