345-074-524-858

Heilind Number:EDA345-074-524-858
Manufacturer:EDAC
Manufacturer Number:345-074-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-524-858

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, meticulously engineered for top-notch performance. Designed with 74 positions in a dual-row configuration, this connector ensures secure and reliable connections for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and durability. Its UL 94V-0 Thermoplastic Polyester housing material not only provides excellent insulation but also ensures the connector's compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation and robust construction make it easy to install and maintain, perfect for both prototyping and mass production. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.