345-074-524-878

Heilind Number:EDA345-074-524-878
Manufacturer:EDAC
Manufacturer Number:345-074-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-524-878

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 74 positions, ensuring efficient signal transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Upgrade your setup with this essential component.