345-074-525-201

Heilind Number:EDA345-074-525-201
Manufacturer:EDAC
Manufacturer Number:345-074-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding conditions. The copper alloy contacts provide efficient power transfer, while the 74 positions accommodate multiple connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Designed for straight mount orientation, it offers seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.