345-074-525-288

Heilind Number:EDA345-074-525-288
Manufacturer:EDAC
Manufacturer Number:345-074-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-288

Detailed Description

Enhance connectivity within your PCB setup with our top-of-the-line Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 74 positions spread over 2 rows, ensuring seamless transmission of signals. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. With a contact material of Copper Alloy, you can trust in efficient and secure connections. The .1-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.