345-074-525-502

Heilind Number:EDA345-074-525-502
Manufacturer:EDAC
Manufacturer Number:345-074-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-502

Detailed Description

Upgrade your electronic connections with our Green Board To Board PCB Connector. Featuring a sleek design with two rows of contact points, this connector ensures reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and conductivity. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration into your PCB setup. Its 74 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this high-performance PCB connector.