345-074-525-508

Heilind Number:EDA345-074-525-508
Manufacturer:EDAC
Manufacturer Number:345-074-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-508

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in challenging environments. With 74 positions spread across 2 rows, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you're working on a personal project or a commercial application, our straight-mount connector is a versatile and dependable choice. It operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of operating environments. Upgrade your connectivity solutions with this essential component.