345-074-525-512

Heilind Number:EDA345-074-525-512
Manufacturer:EDAC
Manufacturer Number:345-074-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With two rows of 74 copper alloy contacts, it offers ample connectivity for your PCBs. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy, perfect for professional use in various electronic devices. Upgrade your connectivity solutions with this essential component.