345-074-525-558

Heilind Number:EDA345-074-525-558
Manufacturer:EDAC
Manufacturer Number:345-074-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-558

Detailed Description

Enhance your PCB connections with our premium Board to Board PCB Connector, featuring a sleek green design that stands out on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in all environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. Boasting a total of 74 positions, it caters to a wide range of connection needs. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.