345-074-525-588

Heilind Number:EDA345-074-525-588
Manufacturer:EDAC
Manufacturer Number:345-074-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-588

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless and efficient data transfer. Featuring 74 positions spread across two rows with a pitch of .1 inches, this connector ensures precise alignment and secure connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic systems with this green-colored connector, a must-have in any professional setup.