345-074-525-802

Heilind Number:EDA345-074-525-802
Manufacturer:EDAC
Manufacturer Number:345-074-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it guarantees both durability and safety. With two rows and a total of 74 positions, it offers ample room for seamless integration. Crafted with copper alloy contacts and a .1-inch pitch, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronic projects with this essential component.