345-074-525-804

Heilind Number:EDA345-074-525-804
Manufacturer:EDAC
Manufacturer Number:345-074-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this essential component features dual rows of 74 positions, ensuring seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees optimal performance, even in harsh operating conditions ranging from -40 to 105 °C. Each contact point is meticulously engineered with Copper Alloy, offering superior conductivity and reliability. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment and secure attachment. Its straight mount orientation further streamlines installation, while the vibrant Green color adds a touch of visual distinction to your electronic assembly. Trust in this connector's quality and efficiency to elevate the functionality of your devices.