345-074-525-807

Heilind Number:EDA345-074-525-807
Manufacturer:EDAC
Manufacturer Number:345-074-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in every connection. With two rows and 74 positions, it offers ample space for a multitude of applications. The compact .1-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation further simplifies the setup process. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and stable PCB connections.