345-074-525-812

Heilind Number:EDA345-074-525-812
Manufacturer:EDAC
Manufacturer Number:345-074-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows with a total of 74 positions, allowing for seamless integration on your PCB board. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.