345-074-525-858

Heilind Number:EDA345-074-525-858
Manufacturer:EDAC
Manufacturer Number:345-074-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-525-858

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a straight mount orientation. With two rows and 74 positions, it allows for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Designed for optimal performance, this connector operates smoothly in a wide temperature range from -40 to 105 °C. Perfect for various PCB applications, it's a must-have component for your electronic projects.