345-074-540-201

Heilind Number:EDA345-074-540-201
Manufacturer:EDAC
Manufacturer Number:345-074-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-201

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board to Board Connector. Featuring a vibrant Green color, it offers seamless integration with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer. The 74 available positions and straight mount orientation make it perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees resilience and longevity. Upgrade your connectivity solutions with this essential component.