345-074-540-202

Heilind Number:EDA345-074-540-202
Manufacturer:EDAC
Manufacturer Number:345-074-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, offering both reliability and visual appeal. With two rows of copper alloy contacts, it ensures efficient power transfer at an amperage of 3A. The precisely spaced .1-inch pitch and .2-inch row spacing accommodate 74 positions, facilitating secure and stable connections between boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this premium Card Edge Connector.