345-074-540-258

Heilind Number:EDA345-074-540-258
Manufacturer:EDAC
Manufacturer Number:345-074-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-258

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration and high performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contact material guarantees efficient conductivity. With a straight mount orientation and two rows for optimal space utilization, this connector offers a total of 74 positions at a pitch of .1 inches. The green color adds a touch of vibrancy to your PCB layout, while the wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic project.