345-074-540-278

Heilind Number:EDA345-074-540-278
Manufacturer:EDAC
Manufacturer Number:345-074-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of 74 copper alloy contacts, it offers seamless data transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system's connectivity with this essential component.