345-074-540-502

Heilind Number:EDA345-074-540-502
Manufacturer:EDAC
Manufacturer Number:345-074-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 74 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity for your electronic components. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh conditions. Upgrade your system with this essential connector for seamless and efficient functionality.