345-074-540-503

Heilind Number:EDA345-074-540-503
Manufacturer:EDAC
Manufacturer Number:345-074-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and reliability. With two rows and a pitch of .1 inches, it offers seamless integration for your applications. The 74 copper alloy contacts provide robust and efficient power delivery, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your board-to-board connections with this essential component.