345-074-540-504

Heilind Number:EDA345-074-540-504
Manufacturer:EDAC
Manufacturer Number:345-074-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-504

Detailed Description

Enhance your PCB connections with our 74-position Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of settings. Each row offers a pitch of .1 inches, with a row spacing of .2 inches for efficient PCB layout. Crafted with copper alloy contacts, it guarantees secure and low-resistance connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Trust in our connector for seamless and durable board-to-board connections.