345-074-540-558

Heilind Number:EDA345-074-540-558
Manufacturer:EDAC
Manufacturer Number:345-074-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-558

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. With a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring two rows of 74 positions spaced at 0.1 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our connector to meet your connectivity needs with precision and efficiency.