345-074-540-808

Heilind Number:EDA345-074-540-808
Manufacturer:EDAC
Manufacturer Number:345-074-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a double-row configuration and a generous 74 positions, it offers ample space for multiple connections. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Choose this connector for your next project and experience seamless and efficient data transmission.