345-074-540-812

Heilind Number:EDA345-074-540-812
Manufacturer:EDAC
Manufacturer Number:345-074-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge green board-to-board connector. Designed for optimal performance, this connector boasts a robust amperage of 3 A and features UL 94V-0 thermoplastic polyester housing for maximum durability. With two rows and a pitch of .1 inch, it offers seamless integration on your circuit board. Made with copper alloy contacts, it ensures reliable conductivity for all 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this high-quality connector for enhanced efficiency and performance.