345-074-540-858

Heilind Number:EDA345-074-540-858
Manufacturer:EDAC
Manufacturer Number:345-074-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-858

Detailed Description

Enhance your PCB connectivity with our two-row Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a total of 74 positions, this connector ensures efficient data transmission with its copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees reliability and safety, even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, making it a must-have component for your electronic projects.