345-074-540-878

Heilind Number:EDA345-074-540-878
Manufacturer:EDAC
Manufacturer Number:345-074-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-878

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With two rows and a pitch of 0.1 inches, it offers seamless integration on your PCB. The straight mount orientation and 74 positions make it ideal for various applications. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environmental conditions. Upgrade your electronic assemblies with this essential component for optimal performance and durability.