345-074-540-888

Heilind Number:EDA345-074-540-888
Manufacturer:EDAC
Manufacturer Number:345-074-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-540-888

Detailed Description

Introducing a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Boasting a dual-row configuration with 74 positions, it offers ample room for versatile connections. The contact material, crafted from robust Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it enables precise and efficient PCB assembly. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a perfect choice for various applications in the electronics industry. Trust in this high-quality connector to deliver exceptional performance and connectivity for your PCB projects.