345-074-541-212

Heilind Number:EDA345-074-541-212
Manufacturer:EDAC
Manufacturer Number:345-074-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage and robust UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and a total of 74 positions, it offers ample space for seamless integration. Crafted with precision, it features copper alloy contact material, ensuring reliable and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic assemblies with this essential connector.