345-074-541-258

Heilind Number:EDA345-074-541-258
Manufacturer:EDAC
Manufacturer Number:345-074-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-258

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a total of 74 positions spread across 2 rows, it allows for seamless data transmission. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Designed for easy integration onto PCBs, this connector has a pitch of 0.1 inches and row spacing of 0.2 inches, enabling precise mounting. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.