345-074-541-288

Heilind Number:EDA345-074-541-288
Manufacturer:EDAC
Manufacturer Number:345-074-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions across two rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Crafted from Copper Alloy, the contacts ensure optimal conductivity. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for robust and dependable board-to-board connections in your electronic designs.