345-074-541-502

Heilind Number:EDA345-074-541-502
Manufacturer:EDAC
Manufacturer Number:345-074-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-502

Detailed Description

Elevate your connectivity with this ultra-reliable, two-row Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it boasts 74 positions for maximum versatility. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Choose this Straight mount orientation connector for a secure and efficient link between PCB boards, keeping your systems running smoothly.