345-074-541-504

Heilind Number:EDA345-074-541-504
Manufacturer:EDAC
Manufacturer Number:345-074-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-504

Detailed Description

Enhance connectivity within your electronic devices with this versatile green PCB connector. Carefully crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any setting. Featuring two rows of 74 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in its high-quality construction to optimize performance in your projects.