345-074-541-512

Heilind Number:EDA345-074-541-512
Manufacturer:EDAC
Manufacturer Number:345-074-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-512

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector boasts 74 positions, ensuring a reliable link between boards. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Upgrade your setup with this essential component for efficient data transfer.