345-074-541-558

Heilind Number:EDA345-074-541-558
Manufacturer:EDAC
Manufacturer Number:345-074-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-558

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions with a 2-row layout, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers exceptional durability, while the copper alloy contacts guarantee efficient connectivity. With a pitch of .1 in and row spacing of .2 in, it's perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this versatile and dependable component.