345-074-541-807

Heilind Number:EDA345-074-541-807
Manufacturer:EDAC
Manufacturer Number:345-074-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in vibrant Green. Featuring a convenient straight mount orientation, this connector boasts 74 positions spread across two rows with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Perfect for demanding environments, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.